


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Diodes Incorporated | |
| Package | X2-DFN1410-6 | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 30mV | |
| Quiescent Current | 6uA | |
| Features | Built-in hysteresis | |
| Input Hysteresis Voltage (Vhys) | 9mV | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 800ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZV3001FZ4-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Diodes Incorporated | |
| Package | X2-DFN1410-6 | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 30mV | |
| Quiescent Current | 6uA | |
| Features | Built-in hysteresis | |
| Input Hysteresis Voltage (Vhys) | 9mV | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 800ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZV3001FZ4-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZV3001FZ4-7 datasheets or manufacturer documentation.
Datasheet: AZV3001FZ4-7 Datasheet (PDF)
The AZV3001FZ4-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.