
AZ1085CS2-ADJTRG1
- Manufacturer
- MFR.Part #
- AZ1085CS2-ADJTRG1
- JLCPCB Part #
- C460423
- Package
- TO-263-2
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.5V@(3A) 10mA 12V 3A 72dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-263-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Diodes Incorporated | |
| Package | TO-263-2 | |
| Power Supply Rejection Ratio (PSRR) | 72dB@(120Hz) | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| standby current | 10mA | |
| Noise | 0.003%Vout | |
| Output Type | Adjustable | |
| Voltage - Supply | 12V | |
| Output Current | 3A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Voltage Dropout | 1.5V@(3A) | |
| Number of Outputs | 1 |

* Images are for reference only
AZ1085CS2-ADJTRG1
Extended- Manufacturer
- MFR.Part #
- AZ1085CS2-ADJTRG1
- JLCPCB Part #
- C460423
- Package
- TO-263-2
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.5V@(3A) 10mA 12V 3A 72dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-263-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AZ1085CS2-ADJTRG1
Extended- Manufacturer
- MFR.Part #
- AZ1085CS2-ADJTRG1
- JLCPCB Part #
- C460423
- Package
- TO-263-2
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.5V@(3A) 10mA 12V 3A 72dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-263-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZ1085CS2-ADJTRG1 Specifications
AZ1085CS2-ADJTRG1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Diodes Incorporated | |
| Package | TO-263-2 | |
| Power Supply Rejection Ratio (PSRR) | 72dB@(120Hz) | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| standby current | 10mA | |
| Noise | 0.003%Vout | |
| Output Type | Adjustable | |
| Voltage - Supply | 12V | |
| Output Current | 3A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Voltage Dropout | 1.5V@(3A) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZ1085CS2-ADJTRG1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZ1085CS2-ADJTRG1 Documents
AZ1085CS2-ADJTRG1 datasheets or manufacturer documentation.
Datasheet: AZ1085CS2-ADJTRG1 Datasheet (PDF)
AZ1085CS2-ADJTRG1 Schematic Symbol & PCB Footprint
The AZ1085CS2-ADJTRG1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.