
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Diodes Incorporated | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 20kHz~600kHz | |
| Voltage - Supply | 4.5V~21V | |
| Feedback System | Secondary-Side Feedback、Primary-Side Feedback | |
| Working Mode | CCM、DCM、CRM | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Pd - Power Dissipation | 0.67W | |
| Voltage - Breakdown | 200V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AR2003FV-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Diodes Incorporated | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 20kHz~600kHz | |
| Voltage - Supply | 4.5V~21V | |
| Feedback System | Secondary-Side Feedback、Primary-Side Feedback | |
| Working Mode | CCM、DCM、CRM | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Pd - Power Dissipation | 0.67W | |
| Voltage - Breakdown | 200V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AR2003FV-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AR2003FV-13 datasheets or manufacturer documentation.
Datasheet: AR2003FV-13 Datasheet (PDF)
The AR2003FV-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.