
* Images are for reference only
APX809S05-23SR-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- APX809S05-23SR-7
- JLCPCB Part #
- C2067918
- Package
- SOT-23
- Description
- -40℃~+125℃ 1 1V~5.5V 2.25V 240ms 7uA Active Low No No Push-pull Voltage Monitor SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1152
50+
$0.1128
150+
$0.1110
500+
$0.1094
Related Products