


AP7165-FNG-7
- Manufacturer
- MFR.Part #
- AP7165-FNG-7
- JLCPCB Part #
- C155285
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+85℃@(Ta) 1 125uA 300mV@(500mA) 5.5V 600mA 60dB@(1kHz) 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TDFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Diodes Incorporated | |
| Package | TDFN-10-EP(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(1kHz) | |
| standby current | 125uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 5.5V | |
| Output Type | Adjustable | |
| Output Current | 600mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication | |
| Output Voltage | 800mV~5V | |
| Voltage Dropout | 300mV@(500mA) | |
| Number of Outputs | 1 |

* Images are for reference only
AP7165-FNG-7
Extended- Manufacturer
- MFR.Part #
- AP7165-FNG-7
- JLCPCB Part #
- C155285
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+85℃@(Ta) 1 125uA 300mV@(500mA) 5.5V 600mA 60dB@(1kHz) 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TDFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AP7165-FNG-7
Extended- Manufacturer
- MFR.Part #
- AP7165-FNG-7
- JLCPCB Part #
- C155285
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+85℃@(Ta) 1 125uA 300mV@(500mA) 5.5V 600mA 60dB@(1kHz) 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TDFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP7165-FNG-7 Specifications
AP7165-FNG-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Diodes Incorporated | |
| Package | TDFN-10-EP(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(1kHz) | |
| standby current | 125uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 5.5V | |
| Output Type | Adjustable | |
| Output Current | 600mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication | |
| Output Voltage | 800mV~5V | |
| Voltage Dropout | 300mV@(500mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP7165-FNG-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP7165-FNG-7 Documents
AP7165-FNG-7 datasheets or manufacturer documentation.
Datasheet: AP7165-FNG-7 Datasheet (PDF)
AP7165-FNG-7 Schematic Symbol & PCB Footprint
The AP7165-FNG-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.