
* Images are for reference only
AP65111AWU-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP65111AWU-7
- JLCPCB Part #
- C441826
- Package
- TSOT-26-6
- Description
- -40℃~+85℃ 1 1.5A 4.5V~18V 500kHz Adjustable Buck Buck Built-in Yes TSOT-26-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1428
100+
$0.1337
300+
$0.1290
1000+
$0.1256
5000+
$0.1229
10000+
$0.1215
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products