


AP64060QWU-7
- Manufacturer
- MFR.Part #
- AP64060QWU-7
- JLCPCB Part #
- C5248540
- Package
- TSOT-26
- Description
- -40℃~+125℃@(TA) 1 2.2MHz 4.5V~40V 600mA 800mV~26V 90uA Adjustable Buck Buck Built-in Yes TSOT-26 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Diodes Incorporated | |
| Package | TSOT-26 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2.2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~40V | |
| Output Current | 600mA | |
| Quiescent Current | 90uA | |
| Features | Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 800mV~26V | |
| Number of Outputs | 1 |

* Images are for reference only
AP64060QWU-7
Extended- Manufacturer
- MFR.Part #
- AP64060QWU-7
- JLCPCB Part #
- C5248540
- Package
- TSOT-26
- Description
- -40℃~+125℃@(TA) 1 2.2MHz 4.5V~40V 600mA 800mV~26V 90uA Adjustable Buck Buck Built-in Yes TSOT-26 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AP64060QWU-7
Extended- Manufacturer
- MFR.Part #
- AP64060QWU-7
- JLCPCB Part #
- C5248540
- Package
- TSOT-26
- Description
- -40℃~+125℃@(TA) 1 2.2MHz 4.5V~40V 600mA 800mV~26V 90uA Adjustable Buck Buck Built-in Yes TSOT-26 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP64060QWU-7 Specifications
AP64060QWU-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Diodes Incorporated | |
| Package | TSOT-26 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2.2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~40V | |
| Output Current | 600mA | |
| Quiescent Current | 90uA | |
| Features | Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 800mV~26V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP64060QWU-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP64060QWU-7 Documents
AP64060QWU-7 datasheets or manufacturer documentation.
Datasheet: AP64060QWU-7 Datasheet (PDF)
AP64060QWU-7 Schematic Symbol & PCB Footprint
The AP64060QWU-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.