
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-25-5 | |
| Supply Current (Iq) | 200uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~6V | |
| Features | Overvoltage protection、Output discharge function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP4373AW5-7-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-25-5 | |
| Supply Current (Iq) | 200uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~6V | |
| Features | Overvoltage protection、Output discharge function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP4373AW5-7-01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP4373AW5-7-01 datasheets or manufacturer documentation.
Datasheet: AP4373AW5-7-01 Datasheet (PDF)
The AP4373AW5-7-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.