
* Images are for reference only
AP2138N-1.5TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2138N-1.5TRG1
- JLCPCB Part #
- C780750
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 1.5V 1uA 250mA 600mV@(100mA) 6V Fixed Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 158
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 158
In-stock Item Pricing
Qty Unit Price
1+
$0.0758
50+
$0.0742
150+
$0.0732
500+
$0.0721
Related Products