
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Diodes Incorporated | |
| Package | TSSOP-16-EP | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.4V~18V | |
| Output Current | 750mA | |
| Features | Motor stall protection、Motor speed indication | |
| Drive Type | Single Phase | |
| Peak Current | 1.2A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM9469-T16E-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Diodes Incorporated | |
| Package | TSSOP-16-EP | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.4V~18V | |
| Output Current | 750mA | |
| Features | Motor stall protection、Motor speed indication | |
| Drive Type | Single Phase | |
| Peak Current | 1.2A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM9469-T16E-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM9469-T16E-13 datasheets or manufacturer documentation.
Datasheet: AM9469-T16E-13 Datasheet (PDF)
The AM9469-T16E-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.