
* Images are for reference only
AH5773-MP-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AH5773-MP-13
- JLCPCB Part #
- C842024
- Package
- MSOP-8-EP
- Description
- -40℃~+105℃ 1.26Ω 100uA 1A 2.4V~18V Single Phase Yes MSOP-8-EP Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4870
200+
$0.1881
500+
$0.1816
1000+
$0.1784
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products