
* Images are for reference only
ADC143TUQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ADC143TUQ-13
- JLCPCB Part #
- C17419727
- Package
- SOT-363
- Description
- 100 100mA 2 NPN (Pre-Biased) 270mW 50V SOT-363 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0737
200+
$0.0295
500+
$0.0285
1000+
$0.0280
Related Products