



74HCT04T14-13
- Manufacturer
- MFR.Part #
- 74HCT04T14-13
- JLCPCB Part #
- C842452
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1 20uA 22ns@4.5V,50pF 2V 4.5V~5.5V 4mA 5.2mA 6 74HCT 800mV Noise suppression function TSSOP-14 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Diodes Incorporated | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 100mV、330mV、400mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 22ns@4.5V,50pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 3.7V、3.8V、4.4V | |
| Current - Output High(IOH) | 4mA | |
| Quiescent Current(Iq) | 20uA | |
| Series | 74HCT | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 800mV | |
| Features | Noise suppression function | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 5.2mA |

* Images are for reference only
74HCT04T14-13
Extended- Manufacturer
- MFR.Part #
- 74HCT04T14-13
- JLCPCB Part #
- C842452
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1 20uA 22ns@4.5V,50pF 2V 4.5V~5.5V 4mA 5.2mA 6 74HCT 800mV Noise suppression function TSSOP-14 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74HCT04T14-13
Extended- Manufacturer
- MFR.Part #
- 74HCT04T14-13
- JLCPCB Part #
- C842452
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1 20uA 22ns@4.5V,50pF 2V 4.5V~5.5V 4mA 5.2mA 6 74HCT 800mV Noise suppression function TSSOP-14 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HCT04T14-13 Specifications
74HCT04T14-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Diodes Incorporated | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 100mV、330mV、400mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 22ns@4.5V,50pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 3.7V、3.8V、4.4V | |
| Current - Output High(IOH) | 4mA | |
| Quiescent Current(Iq) | 20uA | |
| Series | 74HCT | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 800mV | |
| Features | Noise suppression function | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 5.2mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HCT04T14-13. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HCT04T14-13 Documents
74HCT04T14-13 datasheets or manufacturer documentation.
Datasheet: 74HCT04T14-13 Datasheet (PDF)
74HCT04T14-13 Schematic Symbol & PCB Footprint
The 74HCT04T14-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.