
* Images are for reference only
2DA1774QQ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- 2DA1774QQ-7
- JLCPCB Part #
- C19948319
- Package
- SOT-523
- Description
- 100nA 140MHz 150mA 150mW 500mV@50mA,5mA 50V 6V PNP SOT-523 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1874
200+
$0.0748
500+
$0.0723
1000+
$0.0711
Related Products