
WKA508A-03P
- Manufacturer
- MFR.Part #
- WKA508A-03P
- JLCPCB Part #
- C17385808
- Package
- Plugin,P=5.08mm
- Description
- 1 15A 3 300V 3P 5.08mm Gray Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | Dinkle | |
| Package | Plugin,P=5.08mm | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 3P | |
| Pitch | 5.08mm | |
| Current Rating | 15A | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 |

* Images are for reference only
WKA508A-03P
Extended- Manufacturer
- MFR.Part #
- WKA508A-03P
- JLCPCB Part #
- C17385808
- Package
- Plugin,P=5.08mm
- Description
- 1 15A 3 300V 3P 5.08mm Gray Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
WKA508A-03P
Extended- Manufacturer
- MFR.Part #
- WKA508A-03P
- JLCPCB Part #
- C17385808
- Package
- Plugin,P=5.08mm
- Description
- 1 15A 3 300V 3P 5.08mm Gray Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WKA508A-03P Specifications
WKA508A-03P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | Dinkle | |
| Package | Plugin,P=5.08mm | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 3P | |
| Pitch | 5.08mm | |
| Current Rating | 15A | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WKA508A-03P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WKA508A-03P Documents
WKA508A-03P datasheets or manufacturer documentation.
Datasheet: WKA508A-03P Datasheet (PDF)
WKA508A-03P Schematic Symbol & PCB Footprint
The WKA508A-03P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.