
RER-S4C-A230
- Manufacturer
- MFR.Part #
- RER-S4C-A230
- JLCPCB Part #
- C6265344
- Package
- SOCKETABLE
- Description
- -55℃~+70℃ 20ms 20ms 230V 30V@DC、250V@AC 4 Form C: 4C (4PDT-CO) 5A AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Dinkle | |
| Package | SOCKETABLE | |
| Operating Temperature | -55℃~+70℃ | |
| Operate Time | 20ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 230V | |
| Contact Material | AgNi | |
| Release Time | 20ms | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |

* Images are for reference only
RER-S4C-A230
Extended- Manufacturer
- MFR.Part #
- RER-S4C-A230
- JLCPCB Part #
- C6265344
- Package
- SOCKETABLE
- Description
- -55℃~+70℃ 20ms 20ms 230V 30V@DC、250V@AC 4 Form C: 4C (4PDT-CO) 5A AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RER-S4C-A230
Extended- Manufacturer
- MFR.Part #
- RER-S4C-A230
- JLCPCB Part #
- C6265344
- Package
- SOCKETABLE
- Description
- -55℃~+70℃ 20ms 20ms 230V 30V@DC、250V@AC 4 Form C: 4C (4PDT-CO) 5A AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RER-S4C-A230 Specifications
RER-S4C-A230 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Dinkle | |
| Package | SOCKETABLE | |
| Operating Temperature | -55℃~+70℃ | |
| Operate Time | 20ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 230V | |
| Contact Material | AgNi | |
| Release Time | 20ms | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RER-S4C-A230. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RER-S4C-A230 Schematic Symbol & PCB Footprint
The RER-S4C-A230 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.