ESC381V-05P
Extended
* Images are for reference only

ESC381V-05P

Attributes
Value
Manufacturer
MFR.Part #
ESC381V-05P
JLCPCB Part #
C6244476
Package
P=3.81mm
Description
-40℃~+120℃ 1 1x5P 3.81mm 300V 5 5P 8A Green Male Plug P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerDinkle
PackageP=3.81mm
Operating Temperature-40℃~+120℃
Number of Positions or Pins1x5P
Voltage Rating (Max)300V
Number of Rows1
ColorGreen
Connector TypeMale Plug
Number of Pins5P
Current Rating8A
Pitch3.81mm
Number of PINs Per Row5