
EC350RL-04P-BK
- Manufacturer
- MFR.Part #
- EC350RL-04P-BK
- JLCPCB Part #
- C6546827
- Package
- -
- Description
- -40℃~+120℃ 1 1x4P 3.5mm 300V 4 4P 8A Black Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Dinkle | |
| Package | - | |
| Operating Temperature | -40℃~+120℃ | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Black | |
| Connector Type | Male Plug | |
| Number of Pins | 4P | |
| Pitch | 3.5mm | |
| Current Rating | 8A | |
| Number of PINs Per Row | 4 |

* Images are for reference only
EC350RL-04P-BK
Extended- Manufacturer
- MFR.Part #
- EC350RL-04P-BK
- JLCPCB Part #
- C6546827
- Package
- -
- Description
- -40℃~+120℃ 1 1x4P 3.5mm 300V 4 4P 8A Black Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EC350RL-04P-BK
Extended- Manufacturer
- MFR.Part #
- EC350RL-04P-BK
- JLCPCB Part #
- C6546827
- Package
- -
- Description
- -40℃~+120℃ 1 1x4P 3.5mm 300V 4 4P 8A Black Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EC350RL-04P-BK Specifications
EC350RL-04P-BK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Dinkle | |
| Package | - | |
| Operating Temperature | -40℃~+120℃ | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Black | |
| Connector Type | Male Plug | |
| Number of Pins | 4P | |
| Pitch | 3.5mm | |
| Current Rating | 8A | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC350RL-04P-BK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EC350RL-04P-BK Documents
EC350RL-04P-BK datasheets or manufacturer documentation.
Datasheet: EC350RL-04P-BK Datasheet (PDF)
EC350RL-04P-BK Schematic Symbol & PCB Footprint
The EC350RL-04P-BK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.