
DT-39-B01W-03
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | Dinkle | |
| Package | - | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Black | |
| Current Rating | 10A | |
| Number of PINs Per Row | 3 |

* Images are for reference only
DT-39-B01W-03
Extended- Manufacturer
- MFR.Part #
- DT-39-B01W-03
- JLCPCB Part #
- C5673051
- Package
- -
- Description
- 1 10A 3 300V Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DT-39-B01W-03
Extended- Manufacturer
- MFR.Part #
- DT-39-B01W-03
- JLCPCB Part #
- C5673051
- Package
- -
- Description
- 1 10A 3 300V Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DT-39-B01W-03 Specifications
DT-39-B01W-03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | Dinkle | |
| Package | - | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Black | |
| Current Rating | 10A | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DT-39-B01W-03. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DT-39-B01W-03 Documents
DT-39-B01W-03 datasheets or manufacturer documentation.
Datasheet: DT-39-B01W-03 Datasheet (PDF)
DT-39-B01W-03 Schematic Symbol & PCB Footprint
The DT-39-B01W-03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.