
* Images are for reference only
2ESDV-03P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- 2ESDV-03P
- JLCPCB Part #
- C183504
- Package
- -
- Description
- -40℃~+120℃ 1 15A 1x3P 3 300V 3P 5.08mm Green Plug Screw - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6827
10+
$0.5539
30+
$0.4895
100+
$0.4267
500+
$0.3575
1000+
$0.3381
2000+
$0.3333
4000+
$0.3301
Related Products