0156-2B16-BK
Extended
* Images are for reference only

0156-2B16-BK

Attributes
Value
Manufacturer
MFR.Part #
0156-2B16-BK
JLCPCB Part #
C5852810
Package
-
Description
-40℃~+120℃ 0.2~1.5 150V 16P 2 2x8P 3.5mm 8 8A Female Plug - Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerDinkle
Package-
Operating Temperature-40℃~+120℃
Number of Positions or Pins2x8P
Voltage Rating (Max)150V
Number of Rows2
Connector TypeFemale Plug
Number of Pins16P
Pitch3.5mm
Current Rating8A
Wire Gauge - mm20.2~1.5
Number of PINs Per Row8