
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Digi | |
| Package | PFBGA-177(13x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | External | |
| Voltage - Supply | 1.4V~3.6V | |
| Number of I/O | 16 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NS7520B-1-C55 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Digi | |
| Package | PFBGA-177(13x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | External | |
| Voltage - Supply | 1.4V~3.6V | |
| Number of I/O | 16 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NS7520B-1-C55. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NS7520B-1-C55 datasheets or manufacturer documentation.
Datasheet: NS7520B-1-C55 Datasheet (PDF)
The NS7520B-1-C55 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.