
* Images are for reference only
5990260007F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5990260007F
- JLCPCB Part #
- C6095270
- Package
- 1206
- Description
- -40℃~+100℃ 140° 2.1V 20mA 54mcd 569nm Discrete Diode Water Clear Yellow Green 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1145
200+
$0.0458
500+
$0.0442
1000+
$0.0435
Related Products