This website requires JavaScript.
no-image

* Images are for reference only

597-6502-107F

Extended
Manufacturer
Dialight
MFR.Part #
597-6502-107F
JLCPCB Part #
C5906596
Package
1206
Description
-40℃~+85℃ 1.8V~2.4V 20mA 264.5mcd 30° 571nm Yellow Green 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3133
200+ $0.1251
500+ $0.1209
1000+ $0.1188

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons