
* Images are for reference only
597C3008207F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 597C3008207F
- JLCPCB Part #
- C6095241
- Package
- SMD,3x2mm
- Description
- -40℃~+100℃ 1.8V 120° 20mA 3.55mcd~14mcd 624nm~636nm Discrete Diode Red SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2797
200+
$0.1117
500+
$0.1080
1000+
$0.1060
Related Products