
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | SMD,3x2mm | |
| Wavelength - Dominant | 567.5nm~626nm、576.5nm~640nm | |
| Operating Temperature | -30℃~+85℃ | |
| Viewing Angle | 130° | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Forward Current | 20mA | |
| Luminous Intensity | 18mcd~71mcd、28mcd~112mcd | |
| Power(Watts) | 62.5mW | |
| Illumination Color | Red, Green | |
| Lens Color | Red Lens, Green Lens | |
| Peak Wavelength | 574nm、639nm | |
| Voltage - Forward(Vf) | 1.5V~2.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5977726607F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | SMD,3x2mm | |
| Wavelength - Dominant | 567.5nm~626nm、576.5nm~640nm | |
| Operating Temperature | -30℃~+85℃ | |
| Viewing Angle | 130° | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Forward Current | 20mA | |
| Luminous Intensity | 18mcd~71mcd、28mcd~112mcd | |
| Power(Watts) | 62.5mW | |
| Illumination Color | Red, Green | |
| Lens Color | Red Lens, Green Lens | |
| Peak Wavelength | 574nm、639nm | |
| Voltage - Forward(Vf) | 1.5V~2.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5977726607F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 5977726607F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.