
* Images are for reference only
5977703602F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5977703602F
- JLCPCB Part #
- C5514700
- Package
- 1206
- Description
- 45mcd、55mcd 571nm、631nm Red, Emerald Green 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4920
200+
$1.3930
500+
$1.3463
1000+
$1.3238
Related Products