5977701102F
Extended
* Images are for reference only

5977701102F

Attributes
Value
Manufacturer
MFR.Part #
5977701102F
JLCPCB Part #
C19411164
Package
SMD-4P
Description
SMD-4P LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerDialight
PackageSMD-4P
Operating Temperature-25℃~+75℃
Viewing Angle170°
Forward Current20mA
Luminous Intensity4mcd、12mcd
Diode ConfigurationDiscrete Diode
Illumination ColorRed, Emerald Green
Peak Wavelength565nm、630nm
Voltage - Forward(Vf)2V、2V