
* Images are for reference only
5973306202F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5973306202F
- JLCPCB Part #
- C6095202
- Package
- PLCC-2
- Description
- 10mA 120° 24mcd 2V 570nm 572nm Emerald Green Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0256
200+
$0.4106
500+
$0.3961
1000+
$0.3897