
5973209202F
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | PLCC-4 | |
| Wavelength - Dominant | 606nm | |
| Viewing Angle | 120° | |
| Forward Current | 50mA | |
| Luminous Intensity | 2.24cd | |
| Illumination Color | Orange | |
| Peak Wavelength | 610nm | |
| Voltage - Forward(Vf) | 2.15V |

* Images are for reference only
5973209202F
Extended- Manufacturer
- MFR.Part #
- 5973209202F
- JLCPCB Part #
- C6399714
- Package
- PLCC-4
- Description
- 120° 2.15V 2.24cd 50mA 606nm 610nm Orange PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5973209202F
Extended- Manufacturer
- MFR.Part #
- 5973209202F
- JLCPCB Part #
- C6399714
- Package
- PLCC-4
- Description
- 120° 2.15V 2.24cd 50mA 606nm 610nm Orange PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5973209202F Specifications
5973209202F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | PLCC-4 | |
| Wavelength - Dominant | 606nm | |
| Viewing Angle | 120° | |
| Forward Current | 50mA | |
| Luminous Intensity | 2.24cd | |
| Illumination Color | Orange | |
| Peak Wavelength | 610nm | |
| Voltage - Forward(Vf) | 2.15V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5973209202F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5973209202F Schematic Symbol & PCB Footprint
The 5973209202F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.