
* Images are for reference only
5972901821F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5972901821F
- JLCPCB Part #
- C5906616
- Package
- 1616
- Description
- -40℃~+100℃ 120° 20mA 3.6V 355mcd~710mcd Water Clear White 1616 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1335
200+
$2.8461
500+
$2.7512
1000+
$2.7046
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →