
* Images are for reference only
5972302213F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5972302213F
- JLCPCB Part #
- C6095178
- Package
- -
- Description
- -40℃~+85℃ 120° 2.1V~2.5V 40mcd~200mcd 567nm~573nm 574nm - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9306
200+
$0.3720
500+
$0.3591
1000+
$0.3542
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →