
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Illumination Color | Red, Yellow, Emerald Green | |
| Forward Current | 10mA、20mA | |
| Luminous Intensity | 36mcd、41mcd、213mcd | |
| Voltage - Forward(Vf) | 1.85V、2V、3.7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
593272129302NF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Illumination Color | Red, Yellow, Emerald Green | |
| Forward Current | 10mA、20mA | |
| Luminous Intensity | 36mcd、41mcd、213mcd | |
| Voltage - Forward(Vf) | 1.85V、2V、3.7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 593272129302NF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

593272129302NF datasheets or manufacturer documentation.
Datasheet: 593272129302NF Datasheet (PDF)
The 593272129302NF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.