
593203120302NF
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Illumination Color | Red, Yellow Green | |
| Forward Current | 10mA、20mA | |
| Luminous Intensity | 6mcd、13mcd、16mcd | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
593203120302NF
Extended- Manufacturer
- MFR.Part #
- 593203120302NF
- JLCPCB Part #
- C17303381
- Package
- -
- Description
- 10mA、20mA 2V 6mcd、13mcd、16mcd Red, Yellow Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
593203120302NF
Extended- Manufacturer
- MFR.Part #
- 593203120302NF
- JLCPCB Part #
- C17303381
- Package
- -
- Description
- 10mA、20mA 2V 6mcd、13mcd、16mcd Red, Yellow Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
593203120302NF Specifications
593203120302NF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Illumination Color | Red, Yellow Green | |
| Forward Current | 10mA、20mA | |
| Luminous Intensity | 6mcd、13mcd、16mcd | |
| Voltage - Forward(Vf) | 2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 593203120302NF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

593203120302NF Documents
593203120302NF datasheets or manufacturer documentation.
Datasheet: 593203120302NF Datasheet (PDF)
593203120302NF Schematic Symbol & PCB Footprint
The 593203120302NF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.