
* Images are for reference only
593202324302NF
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 593202324302NF
- JLCPCB Part #
- C17206452
- Package
- -
- Description
- 16mcd、66mcd、66mcd 20mA 2V Red, Yellow, Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8494
200+
$4.7292
500+
$4.5698
1000+
$4.4925