
592-2727-013F
- Manufacturer
- MFR.Part #
- 592-2727-013F
- JLCPCB Part #
- C20188373
- Package
- -
- Description
- -55℃~+100℃ 2V~2.4V 33.6mcd 40° 595nm Yellow - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Wavelength - Dominant | 595nm | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 40° | |
| Luminous Intensity | 33.6mcd | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2V~2.4V |

* Images are for reference only
592-2727-013F
Extended- Manufacturer
- MFR.Part #
- 592-2727-013F
- JLCPCB Part #
- C20188373
- Package
- -
- Description
- -55℃~+100℃ 2V~2.4V 33.6mcd 40° 595nm Yellow - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
592-2727-013F
Extended- Manufacturer
- MFR.Part #
- 592-2727-013F
- JLCPCB Part #
- C20188373
- Package
- -
- Description
- -55℃~+100℃ 2V~2.4V 33.6mcd 40° 595nm Yellow - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
592-2727-013F Specifications
592-2727-013F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Wavelength - Dominant | 595nm | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 40° | |
| Luminous Intensity | 33.6mcd | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2V~2.4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 592-2727-013F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

592-2727-013F Schematic Symbol & PCB Footprint
The 592-2727-013F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.