
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Wavelength - Dominant | 566nm~575nm、580nm~594nm、624nm~636nm | |
| Operating Temperature | -40℃~+100℃ | |
| Luminous Intensity | 9.8mcd、10.1mcd、11.3mcd | |
| Illumination Color | Red, Yellow, Green | |
| Diode Configuration | Discrete Diode | |
| Peak Wavelength | 572nm、591nm、643nm | |
| Voltage - Forward(Vf) | 1.8V~2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5923032302F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Wavelength - Dominant | 566nm~575nm、580nm~594nm、624nm~636nm | |
| Operating Temperature | -40℃~+100℃ | |
| Luminous Intensity | 9.8mcd、10.1mcd、11.3mcd | |
| Illumination Color | Red, Yellow, Green | |
| Diode Configuration | Discrete Diode | |
| Peak Wavelength | 572nm、591nm、643nm | |
| Voltage - Forward(Vf) | 1.8V~2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5923032302F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 5923032302F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.