
5913001849F
- Manufacturer
- MFR.Part #
- 5913001849F
- JLCPCB Part #
- C17394810
- Package
- -
- Description
- 2V 30mA 570nm、628nm 6.5mcd、8mcd Red, Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Illumination Color | Red, Emerald Green | |
| Forward Current | 30mA | |
| Luminous Intensity | 6.5mcd、8mcd | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 570nm、628nm |

* Images are for reference only
5913001849F
Extended- Manufacturer
- MFR.Part #
- 5913001849F
- JLCPCB Part #
- C17394810
- Package
- -
- Description
- 2V 30mA 570nm、628nm 6.5mcd、8mcd Red, Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5913001849F
Extended- Manufacturer
- MFR.Part #
- 5913001849F
- JLCPCB Part #
- C17394810
- Package
- -
- Description
- 2V 30mA 570nm、628nm 6.5mcd、8mcd Red, Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5913001849F Specifications
5913001849F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Illumination Color | Red, Emerald Green | |
| Forward Current | 30mA | |
| Luminous Intensity | 6.5mcd、8mcd | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 570nm、628nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5913001849F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5913001849F Schematic Symbol & PCB Footprint
The 5913001849F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.