
* Images are for reference only
5700100010F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5700100010F
- JLCPCB Part #
- C17451045
- Package
- Plugin
- Description
- -40℃~+85℃ 10mA 15mcd 2V 625nm~627nm 627nm 70° Discrete Diode Frosted Red Lens Red 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6753
200+
$1.4672
500+
$1.4174
1000+
$1.3933