
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | Plugin | |
| Operating Temperature | -55℃~+100℃ | |
| Wavelength - Dominant | 462nm~468nm、569nm | |
| Viewing Angle | 70°、80° | |
| Forward Current | 20mA、20mA、30mA | |
| Luminous Intensity | 4.3mcd、6.3mcd、12.5mcd | |
| Power(Watts) | 60mW、90mW、100mW | |
| Illumination Color | Yellow, Emerald Green, Blue | |
| Peak Wavelength | 428nm、565nm、585nm | |
| Voltage - Forward(Vf) | 2.1V、3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5690714804F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | Plugin | |
| Operating Temperature | -55℃~+100℃ | |
| Wavelength - Dominant | 462nm~468nm、569nm | |
| Viewing Angle | 70°、80° | |
| Forward Current | 20mA、20mA、30mA | |
| Luminous Intensity | 4.3mcd、6.3mcd、12.5mcd | |
| Power(Watts) | 60mW、90mW、100mW | |
| Illumination Color | Yellow, Emerald Green, Blue | |
| Peak Wavelength | 428nm、565nm、585nm | |
| Voltage - Forward(Vf) | 2.1V、3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5690714804F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 5690714804F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.