
* Images are for reference only
5690111200F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5690111200F
- JLCPCB Part #
- C17236761
- Package
- Plugin
- Description
- 12.6mcd 20mA 2V、2.1V 565nm 60° Red, Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9974
200+
$2.3929
500+
$2.3141
1000+
$2.2740