
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | Plugin | |
| Viewing Angle | 45° | |
| Illumination Color | Yellow, Emerald Green, Blue | |
| Forward Current | 20mA、30mA | |
| Voltage - Forward(Vf) | 2.1V、3.5V | |
| Luminous Intensity | 30mcd、50mcd、210mcd | |
| Peak Wavelength | 470nm、565nm、585nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5682212329F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | Plugin | |
| Viewing Angle | 45° | |
| Illumination Color | Yellow, Emerald Green, Blue | |
| Forward Current | 20mA、30mA | |
| Voltage - Forward(Vf) | 2.1V、3.5V | |
| Luminous Intensity | 30mcd、50mcd、210mcd | |
| Peak Wavelength | 470nm、565nm、585nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5682212329F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5682212329F datasheets or manufacturer documentation.
Datasheet: 5682212329F Datasheet (PDF)
The 5682212329F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.