
* Images are for reference only
5680704847F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5680704847F
- JLCPCB Part #
- C17381950
- Package
- Plugin
- Description
- 10mA 2.1V 5.7mcd、12.2mcd 565nm、585nm 80° Yellow, Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5847
200+
$3.4262
500+
$3.3105
1000+
$3.2542