
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Viewing Angle | 60°、80° | |
| Illumination Color | Red, Yellow, Emerald Green | |
| Forward Current | 80mA、120mA | |
| Luminous Intensity | 4.3mcd、4.7mcd、6.3mcd、10mcd | |
| Voltage - Forward(Vf) | 2V、2.1V | |
| Peak Wavelength | 565nm、585nm、635nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5680704144F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Viewing Angle | 60°、80° | |
| Illumination Color | Red, Yellow, Emerald Green | |
| Forward Current | 80mA、120mA | |
| Luminous Intensity | 4.3mcd、4.7mcd、6.3mcd、10mcd | |
| Voltage - Forward(Vf) | 2V、2.1V | |
| Peak Wavelength | 565nm、585nm、635nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5680704144F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5680704144F datasheets or manufacturer documentation.
Datasheet: 5680704144F Datasheet (PDF)
The 5680704144F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.