
564-0200-330F
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Viewing Angle | 50° | |
| Lamp Holder Type | 3mm Round Lens | |
| Forward Current | 2mA | |
| Diode Configuration | Discrete Diode |

* Images are for reference only
564-0200-330F
Extended- Manufacturer
- MFR.Part #
- 564-0200-330F
- JLCPCB Part #
- C17629604
- Package
- -
- Description
- 2mA 3mm Round Lens 50° Discrete Diode - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
564-0200-330F
Extended- Manufacturer
- MFR.Part #
- 564-0200-330F
- JLCPCB Part #
- C17629604
- Package
- -
- Description
- 2mA 3mm Round Lens 50° Discrete Diode - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
564-0200-330F Specifications
564-0200-330F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Viewing Angle | 50° | |
| Lamp Holder Type | 3mm Round Lens | |
| Forward Current | 2mA | |
| Diode Configuration | Discrete Diode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 564-0200-330F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

564-0200-330F Documents
564-0200-330F datasheets or manufacturer documentation.
Datasheet: 564-0200-330F Datasheet (PDF)
564-0200-330F Schematic Symbol & PCB Footprint
The 564-0200-330F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.