
* Images are for reference only
553-0744-004F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 553-0744-004F
- JLCPCB Part #
- C17348727
- Package
- -
- Description
- -55℃~+100℃ 10mA 2.1V、2.1V 3mm Round Lens 4.3mcd、6.3mcd 565nm、585nm 80° Yellow, Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5476
200+
$5.0075
500+
$4.8404
1000+
$4.7568