
551-1307-010F
- Manufacturer
- MFR.Part #
- 551-1307-010F
- JLCPCB Part #
- C17222302
- Package
- -
- Description
- -55℃~+100℃ 0.46mmx0.41mm方形灯头 1.9V 1mcd~1.6mcd 20mW 565nm 60° Discrete Diode Green Green Diffused Lens - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 0.46mmx0.41mm方形灯头 | |
| Luminous Intensity | 1mcd~1.6mcd | |
| Power(Watts) | 20mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Green Diffused Lens | |
| Peak Wavelength | 565nm | |
| Voltage - Forward(Vf) | 1.9V |

* Images are for reference only
551-1307-010F
Extended- Manufacturer
- MFR.Part #
- 551-1307-010F
- JLCPCB Part #
- C17222302
- Package
- -
- Description
- -55℃~+100℃ 0.46mmx0.41mm方形灯头 1.9V 1mcd~1.6mcd 20mW 565nm 60° Discrete Diode Green Green Diffused Lens - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
551-1307-010F
Extended- Manufacturer
- MFR.Part #
- 551-1307-010F
- JLCPCB Part #
- C17222302
- Package
- -
- Description
- -55℃~+100℃ 0.46mmx0.41mm方形灯头 1.9V 1mcd~1.6mcd 20mW 565nm 60° Discrete Diode Green Green Diffused Lens - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
551-1307-010F Specifications
551-1307-010F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 0.46mmx0.41mm方形灯头 | |
| Luminous Intensity | 1mcd~1.6mcd | |
| Power(Watts) | 20mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Green Diffused Lens | |
| Peak Wavelength | 565nm | |
| Voltage - Forward(Vf) | 1.9V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 551-1307-010F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

551-1307-010F Schematic Symbol & PCB Footprint
The 551-1307-010F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.