
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Wavelength - Dominant | 470nm | |
| Operating Temperature | -35℃~+85℃ | |
| Viewing Angle | 50° | |
| Lamp Holder Type | 3.0mm round lamp head | |
| Luminous Intensity | 240mcd~680mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.5V~4V | |
| Peak Wavelength | 464nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5219918 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Wavelength - Dominant | 470nm | |
| Operating Temperature | -35℃~+85℃ | |
| Viewing Angle | 50° | |
| Lamp Holder Type | 3.0mm round lamp head | |
| Luminous Intensity | 240mcd~680mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.5V~4V | |
| Peak Wavelength | 464nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5219918. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5219918 datasheets or manufacturer documentation.
Datasheet: 5219918 Datasheet (PDF)
The 5219918 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.