
* Images are for reference only
521-9724F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 521-9724F
- JLCPCB Part #
- C5512582
- Package
- Plugin
- Description
- -55℃~+100℃ 2.1V~2.8V 2.5mcd~8.7mcd 50° 565nm、585nm 60mW、100mW Frosted White Lens Yellow, Green Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1358
200+
$0.8534
500+
$0.8244
1000+
$0.8100