
* Images are for reference only
5219452F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5219452F
- JLCPCB Part #
- C6075101
- Package
- Plugin
- Description
- -55℃~+100℃ 10mA 140° 2.1V 2mm x 5mm square LED 3.7mcd 585nm 588nm 60mW Yellow Yellow Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4450
200+
$0.1776
500+
$0.1716
1000+
$0.1687